Clipsal Electrical, Rated At 10A, 250V IP66 Orange, Surface Mount Socket Outlet, 1P+N+PE, 56
- RS Stock No.:
- 214-1540
- Mfr. Part No.:
- 56C310-RO
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$117.12
(exc. GST)
$128.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.12 |
*price indicative
- RS Stock No.:
- 214-1540
- Mfr. Part No.:
- 56C310-RO
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Current Rating | 10A | |
| Product Type | Socket Outlet | |
| Switched | Yes | |
| Number of Sockets | 1 | |
| Pole Configuration | 1P+N+PE | |
| Voltage | 250V | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Material | Polycarbonate | |
| Series | 56 | |
| IP Rating | IP66 | |
| Width | 101mm | |
| Standards/Approvals | AS/NZS 3123, AS/NZS 3133 | |
| Depth | 83mm | |
| Height | 204mm | |
| Colour | Orange | |
| Range | Clipsal-56 Series | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Current Rating 10A | ||
Product Type Socket Outlet | ||
Switched Yes | ||
Number of Sockets 1 | ||
Pole Configuration 1P+N+PE | ||
Voltage 250V | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Material Polycarbonate | ||
Series 56 | ||
IP Rating IP66 | ||
Width 101mm | ||
Standards/Approvals AS/NZS 3123, AS/NZS 3133 | ||
Depth 83mm | ||
Height 204mm | ||
Colour Orange | ||
Range Clipsal-56 Series | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical switched socket provides maximum impact resistance making them heavy duty and reliable in harsh environments.
Used in industrial and commercial applications where protection against jets of water and durability is needed
Related links
- Clipsal Electrical Surface Mount Rated At 10A, 250V
- Clipsal Electrical Surface Mount Rated At 15A, 250V
- Clipsal Electrical Surface Mount Rated At 20A, 250V
- Clipsal Electrical Surface Mount Rated At 15A, 32V
- Clipsal Electrical Surface Mount Rated At 10A, 250V
- Clipsal Electrical Surface Mount Rated At 10A, 250V
- Clipsal Electrical Surface Mount Rated At 10A, 250V
- Clipsal Electrical Surface Mount Rated At 10A, 250V
