Clipsal Electrical, Rated At 10A, 250V IP66 Chemical Grey, Surface Mount Socket Outlet, 1P+N+PE, 56
- RS Stock No.:
- 213-8285
- Mfr. Part No.:
- 56C310-CG
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$196.52
(exc. GST)
$216.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $196.52 |
*price indicative
- RS Stock No.:
- 213-8285
- Mfr. Part No.:
- 56C310-CG
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Socket Outlet | |
| Current Rating | 10A | |
| Switched | Yes | |
| Number of Sockets | 1 | |
| Pole Configuration | 1P+N+PE | |
| Voltage | 250V | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Material | ABS | |
| IP Rating | IP66 | |
| Series | 56 | |
| Range | Clipsal-56 Series | |
| Width | 101mm | |
| Colour | Chemical Grey | |
| Height | 204mm | |
| Depth | 83mm | |
| Standards/Approvals | AS/NZS 3123, AS/NZS 3133 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Socket Outlet | ||
Current Rating 10A | ||
Switched Yes | ||
Number of Sockets 1 | ||
Pole Configuration 1P+N+PE | ||
Voltage 250V | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Material ABS | ||
IP Rating IP66 | ||
Series 56 | ||
Range Clipsal-56 Series | ||
Width 101mm | ||
Colour Chemical Grey | ||
Height 204mm | ||
Depth 83mm | ||
Standards/Approvals AS/NZS 3123, AS/NZS 3133 | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical switched socket provides maximum impact resistance making them heavy duty and reliable in harsh environments.
Used in industrial and commercial applications where protection against jets of water and durability is needed
Related links
- Clipsal Electrical Surface Mount Rated At 10A, 250V
- Clipsal Electrical Surface Mount Rated At 32A, 250V
- Clipsal Electrical Surface Mount Rated At 20A, 250V
- Clipsal Electrical Surface Mount Rated At 15A, 250V
- Clipsal Electrical Surface Mount Rated At 10A, 250V
- Clipsal Electrical Surface Mount Rated At 10A, 250V
- Clipsal Electrical Surface Mount Rated At 10A, 250V
- Clipsal Electrical Surface Mount Rated At 10A, 250V
