Clipsal Electrical Black, Rated At 63A, 500 V
- RS Stock No.:
- 214-1703
- Mfr. Part No.:
- WMCDIN563
- Brand:
- Clipsal Electrical
Price (ex. GST) Each
$8,141.80
(exc. GST)
$8,955.98
(inc. GST)
Stocked by manufacturer – available for delivery 12/11/2024*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $8,141.80 |
- RS Stock No.:
- 214-1703
- Mfr. Part No.:
- WMCDIN563
- Brand:
- Clipsal Electrical
Related links
- Clipsal Electrical Black 500 V
- Clipsal Electrical Rated At 63A, 500 V
- Clipsal Electrical Rated At 63A, 500 V
- Clipsal Electrical Grey 500 V
- Clipsal Electrical Yellow 500 V
- Clipsal Electrical IP66 Orange 500 V
- Clipsal Electrical Yellow 3P Socket Socket 500 V
- Clipsal Electrical IP66 Grey 5P Socket Socket 500 V