- RS Stock No.:
- 231-3524
- Mfr. Part No.:
- WMP463R
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 04/06/2024
Added
Price (ex. GST) Each
$2,229.21
(exc. GST)
$2,452.13
(inc. GST)
Units | Per unit |
1 + | $2,229.21 |
- RS Stock No.:
- 231-3524
- Mfr. Part No.:
- WMP463R
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical plug appliance inlet made of aluminium. Rated current is 63A and rated voltage is 500V.
Green Premium product
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Current Rating | 63A |
Plug/Socket | Plug |
Pole Format | 3P + E |
Voltage Rating | 500 V |
Mounting Type | Surface Mount |
Body Orientation | Straight |
IP Rating | IP66 |
Series | Wilco |
Colour | Black |