Clipsal Electrical, Rated At 10A, 250 V
- RS Stock No.:
- 214-1628
- Mfr. Part No.:
- 56SO310-WW
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 08/08/2024
Price (ex. GST) Each
$455.84
(exc. GST)
$501.42
(inc. GST)
Units | Per unit |
---|---|
1 + | $455.84 |
- RS Stock No.:
- 214-1628
- Mfr. Part No.:
- 56SO310-WW
- Brand:
- Clipsal Electrical
Related links
- Clipsal Electrical IP66, Rated At 10A, 250 V
- Clipsal Electrical, 56SO IP66 Grey Surface Mount 3 Socket, Rated...
- White, Rated At 10A, 250 V
- Orange, Rated At 10A, 250 V
- Clipsal Electrical Blue, Rated At 10A, 250 V
- Clipsal Electrical IP66 White, Rated At 10A, 250 V
- Clipsal Electrical IP66 Orange, Rated At 10A, 250 V
- Clipsal Electrical, 56 Series IP66 Grey Cable Mount 1P + N + E...