Orange, Rated At 10A, 250 V
- RS Stock No.:
- 213-8374
- Mfr. Part No.:
- 56SO310-RO
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 15/08/2024
Price (ex. GST) Each
$363.43
(exc. GST)
$399.77
(inc. GST)
Units | Per unit |
---|---|
1 + | $363.43 |
- RS Stock No.:
- 213-8374
- Mfr. Part No.:
- 56SO310-RO
- Brand:
- Clipsal Electrical
Related links
- Clipsal Electrical IP66 Orange, Rated At 10A, 250 V
- White, Rated At 10A, 250 V
- Clipsal Electrical IP66, Rated At 10A, 250 V
- Clipsal Electrical, Rated At 10A, 250 V
- Clipsal Electrical, 56SO IP66 Grey Surface Mount 3 Socket, Rated...
- Orange, Rated At 10A, 500 V
- Clipsal Electrical Orange, Rated At 10A, 250 V
- Orange, Rated At 20A, 250 V