Grey, Rated At 63A, 500 V
- RS Stock No.:
- 213-8432
- Mfr. Part No.:
- E463C
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 15/08/2024
Price (ex. GST) Each
$4,472.58
(exc. GST)
$4,919.84
(inc. GST)
Units | Per unit |
---|---|
1 + | $4,472.58 |
- RS Stock No.:
- 213-8432
- Mfr. Part No.:
- E463C
- Brand:
- Clipsal Electrical
Related links
- Grey, Rated At 63A, 500 V
- Clipsal Electrical Grey, Rated At 63A, 500 V
- Clipsal Electrical, Wilco IP66 Grey Cable Mount Industrial Power...
- Clipsal Electrical, Wilco E Grey Cable Mount Industrial Power...
- Clipsal Electrical, E Wilco IP66 Grey/Orange Cable Mount...
- Yellow, Rated At 63A, 500 V
- Clipsal Electrical Black, Rated At 63A, 500 V
- Clipsal Electrical Yellow, Rated At 63A, 500 V