Amphenol Industrial Socket Switchable IP67 3+E, Earthing Position 6h Horizontal Industrial Interlock, 64A, 346V, 415 V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1,283.33

(exc. GST)

$1,411.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$1,283.33
10 - 24$1,232.00
25 +$1,180.67

*price indicative

RS Stock No.:
830-5293
Mfr. Part No.:
2CMA167905R1000 463MHS6W
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Industrial Interlock

Plug/Socket

Socket

Pole Format

3+E

Switchable

Yes

Current

64A

Colour

Red

IP Rating

IP67

Voltage

346V, 415V

Series

Critical & Safe

Orientation

Horizontal

Earthing Position

6h

Body Material

Polybutylene Terephthalate

Standards/Approvals

No

Depth

168mm

Width

182mm

Length

206mm

ABB Critical and Safe Switched Interlock Socket Outlets, Horizontal, IP67


ABB Critical Safe range of horizontal interlocked socket outlet connectors available in 2P+E, 3P+E, 3P+N+E earth versions with 16A, 32A and 63A ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, waterproof IP67 rating. Critical & Safe is ideal for applications with high demands on safety, durability and performance. Ideal for applications with frequent connection and disconnection and for use in public areas, heavy industry, chemical industry, airports, hospitals and many others.

Durable plastic housing

Stainless steel screws

ABB Critical and Safe Industrial Connectors


Standards

IEC 60 309-2,-4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy