Scame Socket Switchable IP44 3+N+E, Earthing Position 6h Straight Industrial Interlock, 32A, 400V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$620.62

(exc. GST)

$682.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$620.62
5 +$558.57

*price indicative

RS Stock No.:
125-4391
Mfr. Part No.:
567.3287-R
Brand:
Scame
Find similar products by selecting one or more attributes.
Select all

Brand

Scame

Product Type

Industrial Interlock

Plug/Socket

Socket

Pole Format

3+N+E

Switchable

Yes

Current

32A

Colour

Red

IP Rating

IP44

Voltage

400V

Orientation

Straight

Series

567

Earthing Position

6h

Body Material

Plastic

Standards/Approvals

No

Width

199mm

Length

136mm

Depth

519mm

COO (Country of Origin):
IT

Vertical - RCD Protected


Scame surface mounted RCD protected interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.

Designed with safety in mind, this range features a mechanical interlock that prevents the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed, and the opening of the socket outlet cover if the switch is closed.

These outlets are available as protected to either IP44 (splash proof) or IP67 (watertight.)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy