Amphenol Industrial Switchable IP67 Industrial Interlock Socket 3PN+E, Earthing Position 6h, 125A, 415 V
- RS Stock No.:
- 720-9591
- Mfr. Part No.:
- 2CMA162792R1000 4125MVS6WH
- Brand:
- ABB
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 720-9591
- Mfr. Part No.:
- 2CMA162792R1000 4125MVS6WH
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Plug/Socket | Socket | |
| Pole Format | 3PN+E | |
| Switchable | Yes | |
| Colour | Red | |
| IP Rating | IP67 | |
| Voltage Rating | 415 V | |
| Current Rating | 125A | |
| Body Orientation | Straight | |
| Series | Critical & Safe | |
| Dimensions | 463 x 175 x 241mm | |
| Earthing Position | 6h | |
| Body Material | PET | |
| Depth | 241mm | |
| Length | 463mm | |
| Width | 175mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Plug/Socket Socket | ||
Pole Format 3PN+E | ||
Switchable Yes | ||
Colour Red | ||
IP Rating IP67 | ||
Voltage Rating 415 V | ||
Current Rating 125A | ||
Body Orientation Straight | ||
Series Critical & Safe | ||
Dimensions 463 x 175 x 241mm | ||
Earthing Position 6h | ||
Body Material PET | ||
Depth 241mm | ||
Length 463mm | ||
Width 175mm | ||
Related links
- Amphenol Industrial Switchable IP44 Industrial Interlock Socket 3PN+E 16A, 415 V
- ABB Switchable IP67 Industrial Interlock Socket 3PN+E 32A, 415 V
- ABB Switchable IP67 Industrial Interlock Socket 3PN+E 16A, 415 V
- MENNEKES Right Angle Switchable IP67 Industrial Interlock Socket 3PN+E 16A, 400 V
- MENNEKES Right Angle Switchable IP67 Industrial Interlock Socket 3PN+E 32A, 400 V
- ABB Switchable IP44 Industrial Interlock Socket 3PN+E 32A, 415 V
- Amphenol Industrial Switchable IP44 Industrial Interlock Socket 3+N+E 125A, 450V
- ABB Switchable IP67 Industrial Interlock Socket 3P+E 32A, 415 V