MENNEKES Switchable IP44 Industrial Interlock Socket 2P+E, Earthing Position 4h, 16A, 110 V
- RS Stock No.:
- 490-419
- Mfr. Part No.:
- 7010A
- Brand:
- MENNEKES
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-419
- Mfr. Part No.:
- 7010A
- Brand:
- MENNEKES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MENNEKES | |
| Plug/Socket | Socket | |
| Pole Format | 2P+E | |
| Switchable | Yes | |
| Colour | Yellow | |
| IP Rating | IP44 | |
| Voltage Rating | 110 V | |
| Current Rating | 16A | |
| Body Orientation | Straight | |
| Dimensions | 250 x 118 x 141mm | |
| Earthing Position | 4h | |
| Body Material | Thermoplastic | |
| Depth | 141mm | |
| Length | 250mm | |
| Width | 118mm | |
| Select all | ||
|---|---|---|
Brand MENNEKES | ||
Plug/Socket Socket | ||
Pole Format 2P+E | ||
Switchable Yes | ||
Colour Yellow | ||
IP Rating IP44 | ||
Voltage Rating 110 V | ||
Current Rating 16A | ||
Body Orientation Straight | ||
Dimensions 250 x 118 x 141mm | ||
Earthing Position 4h | ||
Body Material Thermoplastic | ||
Depth 141mm | ||
Length 250mm | ||
Width 118mm | ||
- COO (Country of Origin):
- DE
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- MENNEKES Switchable IP67 Industrial Interlock Socket 2P+E 16A, 110 V
- MENNEKES Right Angle Switchable IP44 Industrial Interlock Socket 2+E 16A, 110V
- MENNEKES Switchable IP44 Industrial Interlock Socket 2P+E 16A, 230 V
- MENNEKES Straight Switchable IP44 Industrial Interlock Socket 3 16A, 110V
- Scame Straight Switchable IP44 Industrial Interlock Socket 2+E 16A, 130V
- MENNEKES Switchable IP44 Industrial Interlock Socket 2P+E 32A, 230 V
- MENNEKES Straight IP44 Industrial Interlock Socket 3 16A, 110V
- MENNEKES Switchable IP44 Industrial Interlock Socket 3PN+E 16A, 400 V
