MENNEKES Socket Switchable IP67 5, Earthing Position 6h Straight Industrial Interlock, 32A, 400V

Subtotal (1 unit)*

$700.24

(exc. GST)

$770.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$700.24

*price indicative

RS Stock No.:
597-596
Mfr. Part No.:
7636
Brand:
MENNEKES
Find similar products by selecting one or more attributes.
Select all

Brand

MENNEKES

Plug/Socket

Socket

Product Type

Industrial Interlock

Pole Format

5

Switchable

Yes

Current

32A

Colour

Grey

IP Rating

IP67

Voltage

400V

Series

DUO-interlock

Orientation

Straight

Earthing Position

6h

Body Material

Plastic

Standards/Approvals

No

COO (Country of Origin):
DE
The MENNEKES Wall Mounted Duo Receptacle by MENNEKES is a premium industrial socket built for maximum safety, durability, and flexibility. Equipped with a mechanical DUO-interlock, it prevents plug removal under load—allowing connection/disconnection only when the switch is OFF and mechanically locking the plug in ON position.

Screwless spring terminals

For horizontal installation

Switched

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy