MENNEKES Socket Switchable IP67 3+N+E, Earthing Position 6h Right Angle Industrial Interlock, 32A, 400V
- RS Stock No.:
- 679-7038
- Mfr. Part No.:
- 7636RS
- Brand:
- MENNEKES
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,061.45
(exc. GST)
$1,167.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,061.45 |
| 5 + | $955.31 |
*price indicative
- RS Stock No.:
- 679-7038
- Mfr. Part No.:
- 7636RS
- Brand:
- MENNEKES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MENNEKES | |
| Plug/Socket | Socket | |
| Product Type | Industrial Interlock | |
| Pole Format | 3+N+E | |
| Current | 32A | |
| Switchable | Yes | |
| Colour | Red | |
| IP Rating | IP67 | |
| Voltage | 400V | |
| Orientation | Right Angle | |
| Earthing Position | 6h | |
| Body Material | Polycarbonate | |
| Depth | 198mm | |
| Length | 225mm | |
| Standards/Approvals | No | |
| Width | 168mm | |
| Select all | ||
|---|---|---|
Brand MENNEKES | ||
Plug/Socket Socket | ||
Product Type Industrial Interlock | ||
Pole Format 3+N+E | ||
Current 32A | ||
Switchable Yes | ||
Colour Red | ||
IP Rating IP67 | ||
Voltage 400V | ||
Orientation Right Angle | ||
Earthing Position 6h | ||
Body Material Polycarbonate | ||
Depth 198mm | ||
Length 225mm | ||
Standards/Approvals No | ||
Width 168mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Horizontal
16A surface mounting switched socket outlets.
Two M25mm conduit entries on top (one closed) and two at the bottom (closed)
IP44 or IP67 options available
Related links
- MENNEKES Right Angle Switchable IP44 Industrial Interlock Socket 3+N+E 32A, 400V
- MENNEKES Right Angle Switchable IP67 Industrial Interlock Socket 3PN+E 32A, 400 V
- MENNEKES Right Angle Switchable IP67 Industrial Interlock Socket 3+N+E 16A, 400V
- MENNEKES Right Angle Switchable IP67 Industrial Interlock Socket 3+E 16A, 400V
- MENNEKES Right Angle Switchable IP67 Industrial Interlock Socket 2+E 16A, 230V
- MENNEKES Right Angle Switchable IP67 Industrial Interlock Socket 3PN+E 16A, 400 V
- MENNEKES Right Angle Switchable IP44 Industrial Interlock Socket 3P+E 32A, 400 V
- MENNEKES Straight Switchable IP67 Industrial Interlock Socket 3+N+E 32A, 400V
