MENNEKES Socket Switchable IP67 5, Earthing Position 6h Straight Industrial Interlock, 16A, 400V
- RS Stock No.:
- 597-595
- Mfr. Part No.:
- 7626
- Brand:
- MENNEKES
Subtotal (1 unit)*
$563.25
(exc. GST)
$619.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 02 December 2026
- Plus 3 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $563.25 |
*price indicative
- RS Stock No.:
- 597-595
- Mfr. Part No.:
- 7626
- Brand:
- MENNEKES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MENNEKES | |
| Plug/Socket | Socket | |
| Product Type | Industrial Interlock | |
| Pole Format | 5 | |
| Current | 16A | |
| Switchable | Yes | |
| Colour | Grey | |
| IP Rating | IP67 | |
| Voltage | 400V | |
| Orientation | Straight | |
| Earthing Position | 6h | |
| Body Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MENNEKES | ||
Plug/Socket Socket | ||
Product Type Industrial Interlock | ||
Pole Format 5 | ||
Current 16A | ||
Switchable Yes | ||
Colour Grey | ||
IP Rating IP67 | ||
Voltage 400V | ||
Orientation Straight | ||
Earthing Position 6h | ||
Body Material Plastic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The MENNEKES Wall Mounted Duo Receptacle by MENNEKES is a top-tier industrial socket engineered for rugged environments like factories, shipyards, and food processing facilities. It features a mechanical DUO-interlock, making it possible to safely connect/disconnect plugs only when the switch is in OFF and once turned ON, the plug is mechanically locked in place.
Screwless spring terminals
For horizontal installation
Switched
Related links
- MENNEKES Straight Switchable IP67 Industrial Interlock Socket 5 16A, 400V
- MENNEKES Straight Switchable IP67 Industrial Interlock Socket 4 16A, 400V
- MENNEKES Straight Switchable IP67 Industrial Interlock Socket 3+N+E 16A, 400V
- MENNEKES Straight Switchable IP67 Industrial Interlock Socket 3 16A, 230V
- MENNEKES Straight Switchable IP44 Industrial Interlock 4 16A, 400V
- MENNEKES Straight Switchable IP67 Industrial Interlock Socket 5 125A, 400V
- MENNEKES Straight Switchable IP67 Industrial Interlock Socket 5 32A, 400V
- MENNEKES Straight IP44 Industrial Interlock Socket 5 16A, 400V
