MENNEKES Socket Switchable IP67 3, Earthing Position 6h Straight Industrial Interlock, 16A, 230V
- RS Stock No.:
- 597-561
- Mfr. Part No.:
- 7245
- Brand:
- MENNEKES
This image is representative of the product range
Subtotal (1 unit)*
$869.60
(exc. GST)
$956.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $869.60 |
*price indicative
- RS Stock No.:
- 597-561
- Mfr. Part No.:
- 7245
- Brand:
- MENNEKES
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
| Brand | MENNEKES | |
| Plug/Socket | Socket | |
| Product Type | Industrial Interlock | |
| Pole Format | 3 | |
| Current | 16A | |
| Switchable | Yes | |
| Colour | Grey | |
| IP Rating | IP67 | |
| Voltage | 230V | |
| Orientation | Straight | |
| Earthing Position | 6h | |
| Body Material | Plastic | |
| Standards/Approvals | CQC | |
| Select all | ||
|---|---|---|
Brand MENNEKES | ||
Plug/Socket Socket | ||
Product Type Industrial Interlock | ||
Pole Format 3 | ||
Current 16A | ||
Switchable Yes | ||
Colour Grey | ||
IP Rating IP67 | ||
Voltage 230V | ||
Orientation Straight | ||
Earthing Position 6h | ||
Body Material Plastic | ||
Standards/Approvals CQC | ||
- COO (Country of Origin):
- DE
The MENNEKES Wall Mounted Duo Receptacle by MENNEKES is engineered for enhanced safety and reliability in industrial environments. It incorporates a mechanical DUO-interlock, ensuring that the plug cannot be disconnected under load, thereby preventing accidental power loss. Additionally, the receptacle features a padlockable switch, allowing users to secure the unit in the OFF position during maintenance or servicing, further enhancing safety.
Screw terminals
Switched
Mechanical DUO-interlock
Related links
- MENNEKES Straight Switchable IP67 Industrial Interlock Socket 3 16A, 230V
- MENNEKES Straight IP44 Industrial Interlock Socket 3 16A, 230V
- MENNEKES Straight Switchable IP67 Industrial Interlock Socket 3+N+E 125A, 400V
- MENNEKES Straight Switchable IP67 Industrial Interlock Socket 3+E 125A, 400V
- MENNEKES Straight Switchable IP67 Industrial Interlock Socket 3+E 63A, 400V
- MENNEKES Straight Switchable IP67 Industrial Interlock Socket 3+N+E 16A, 400V
- MENNEKES Right Angle Switchable IP67 Industrial Interlock Socket 2+E 16A, 230V
- Scame Straight Switchable IP67 Industrial Interlock Socket 3+N+E 16A, 415V