MENNEKES Switchable IP67 4, Earthing Position 6h Straight Industrial Interlock, 125A, 400V

Subtotal (1 unit)*

$2,487.89

(exc. GST)

$2,736.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,487.89

*price indicative

RS Stock No.:
597-555
Mfr. Part No.:
5691A
Brand:
MENNEKES
Find similar products by selecting one or more attributes.
Select all

Brand

MENNEKES

Product Type

Industrial Interlock

Pole Format

4

Current

125A

Switchable

Yes

Colour

Grey

IP Rating

IP67

Voltage

400V

Orientation

Straight

Earthing Position

6h

Body Material

Plastic

Standards/Approvals

CQC, EAC

COO (Country of Origin):
DE
The MENNEKES Wall Mounted DUO Receptacle is equipped with a mechanical DUO-interlock, ensuring that plugs remain securely connected under load. For enhanced safety during maintenance or operation, the receptacle offers an optional provision for an additional padlock, allowing users to lock the switch in the OFF position. This feature is particularly beneficial in industrial environments where preventing unauthorized or accidental energization is critical. The design is robust, suitable for various applications requiring reliable and secure electrical connections.

Screw terminals

X-CONTACT

Switched

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy