MENNEKES Socket Switchable IP67 3+E, Earthing Position 6h Straight Industrial Interlock, 125A, 400V
- RS Stock No.:
- 847-275
- Mfr. Part No.:
- 5691A
- Brand:
- MENNEKES
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3,488.26
(exc. GST)
$3,837.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $3,488.26 |
| 5 + | $3,139.44 |
*price indicative
- RS Stock No.:
- 847-275
- Mfr. Part No.:
- 5691A
- Brand:
- MENNEKES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MENNEKES | |
| Plug/Socket | Socket | |
| Product Type | Industrial Interlock | |
| Pole Format | 3+E | |
| Switchable | Yes | |
| Current | 125A | |
| Colour | Red | |
| IP Rating | IP67 | |
| Voltage | 400V | |
| Orientation | Straight | |
| Earthing Position | 6h | |
| Body Material | Thermoplastic | |
| Length | 525mm | |
| Standards/Approvals | No | |
| Width | 260mm | |
| Depth | 283mm | |
| Select all | ||
|---|---|---|
Brand MENNEKES | ||
Plug/Socket Socket | ||
Product Type Industrial Interlock | ||
Pole Format 3+E | ||
Switchable Yes | ||
Current 125A | ||
Colour Red | ||
IP Rating IP67 | ||
Voltage 400V | ||
Orientation Straight | ||
Earthing Position 6h | ||
Body Material Thermoplastic | ||
Length 525mm | ||
Standards/Approvals No | ||
Width 260mm | ||
Depth 283mm | ||
- COO (Country of Origin):
- DE
X-CONTACT
Due to a completely new manufacturing process, the X-CONTACT® sleeve obtains resilient properties based solely on its material characteristics, without the need to use any additional spring elements. Thanks to the shape of the X-CONTACT® sleeve, a particularly safe contact closure can be achieved.
The special design of the X-CONTACT® reduces the effort of insertion and withdrawal by up to 50%. An advantage that simplifies work processes and improves safety especially with high electrical currents. With X-CONTACT®, MENNEKES creates a safe contact closure and easy handling at a new, equally high level.
But how does X-CONTACT® achieve these benefits even with currents of 63 A or 125 A? A glance into the opening of an X-CONTACT® sleeve reveals the intelligent functional principle: the X-shaped slot and groove in the inner wall provides four advantages of the new design: innovative, simple, durable and safe. We call it the X principle
Vertical
Fully interlocked switched (phase) sockets give enhanced electrical safety.
Switch cannot be energised until the plug is inserted
Plug cannot be withdrawn with the switch in the ON position, which prolongs contact life
16A - 63A can be padlocked in the OFF position
Housings are moulded from thermoplastic materials, giving insulation, strength and durability properties
Continuous polyurethane gasket between lid and base
Neutral block must be removed first before fitting auxillary contact block
* Has metric threads on mounting box cable entries
Related links
- MENNEKES Straight Switchable IP67 Industrial Interlock 4 125A, 400V
- MENNEKES Straight Switchable IP67 Industrial Interlock Socket 3+N+E 125A, 400V
- MENNEKES Straight Switchable IP67 Industrial Interlock Socket 5 125A, 400V
- MENNEKES Straight Switchable IP67 Industrial Interlock Socket 3+E 32A, 400V
- MENNEKES Straight Switchable IP67 Industrial Interlock Socket 3+E 63A, 400V
- MENNEKES Straight Switchable IP67 Industrial Interlock Socket 3+N+E 63A, 400V
- MENNEKES Straight Switchable IP67 Industrial Interlock Socket 3+N+E 16A, 400V
- MENNEKES Straight Switchable IP67 Industrial Interlock Socket 3+N+E 32A, 400V
