Siemens SIMATIC, Industrial Computer, Intel Atom 1.58 GHz, 8 GB, 2 Windows

Unavailable
RS will no longer stock this product.
RS Stock No.:
271-3559
Mfr. Part No.:
6ES7647-8BA32-6RA1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Cores

2

Processor Type

Intel Atom

Clock Speed

1.58 GHz

Series

SIMATIC

Compatible Operating System

Windows 10

IP Rating

IP40

Supply Voltage

24 V

Bus Type

USB

Port Type

RJ45

Dimensions

100 x 191 x 60 mm

Onboard Memory

8 GB

COO (Country of Origin):
DE
The Siemens SIMATIC IPC227E nanobox PC that has 1x display ports and integrated graphics controller. It has temperature monitoring and watchdog monitoring functions.

EMC certified
Dust protection

Related links