Siemens 6AV7241 Industrial Computer 350 W Intel Core i5 2.7 GHz 4000MB Windows 10
- RS Stock No.:
- 252-7283
- Mfr. Part No.:
- 6AV72415SB040FA0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-7283
- Mfr. Part No.:
- 6AV72415SB040FA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Processor Type | Intel Core i5 | |
| Product Type | Industrial Computer | |
| Clock Speed | 2.7GHz | |
| Series | 6AV7241 | |
| IP Rating | IP65 | |
| Compatible Operating System | Windows 10 | |
| Bus Type | USB | |
| Port Type | RS232/485 | |
| Maximum Power Consumption | 350W | |
| Onboard Memory | 4000MB | |
| Minimum Operating Temperature | 0°C | |
| Depth | 85mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 45°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Processor Type Intel Core i5 | ||
Product Type Industrial Computer | ||
Clock Speed 2.7GHz | ||
Series 6AV7241 | ||
IP Rating IP65 | ||
Compatible Operating System Windows 10 | ||
Bus Type USB | ||
Port Type RS232/485 | ||
Maximum Power Consumption 350W | ||
Onboard Memory 4000MB | ||
Minimum Operating Temperature 0°C | ||
Depth 85mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 45°C | ||
The Siemens SIMATIC IPC 477E which have 24 inch multitouch display and this multitouch display have resolution of 1920 x 1080 pixels. This SIMATIC IPC 477E have core i5-6442EQ processor, 240 GB solid state drive and 8GB RAM. It has 24 V DC industrial power supply and ambient temperature during operation is 0 to +45°C.
Width is 585 mm
Height is 363 mm
Depth is 85 mm
IP65 degree of protection
