Siemens 6AG4141 Industrial Computer 350 W Intel Celeron 1.6 GHz 4000MB Windows 10
- RS Stock No.:
- 252-7274
- Mfr. Part No.:
- 6AG41411AA170FA0
- Brand:
- Siemens
Subtotal (1 unit)*
$6,734.00
(exc. GST)
$7,407.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,734.00 |
*price indicative
- RS Stock No.:
- 252-7274
- Mfr. Part No.:
- 6AG41411AA170FA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Industrial Computer | |
| Processor Type | Intel Celeron | |
| Clock Speed | 1.6GHz | |
| Series | 6AG4141 | |
| IP Rating | IP20 | |
| Compatible Operating System | Windows 10 | |
| Bus Type | PCI | |
| Port Type | USB | |
| Maximum Power Consumption | 350W | |
| Onboard Memory | 4000MB | |
| Minimum Operating Temperature | 0°C | |
| Depth | 55.5mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 45°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Industrial Computer | ||
Processor Type Intel Celeron | ||
Clock Speed 1.6GHz | ||
Series 6AG4141 | ||
IP Rating IP20 | ||
Compatible Operating System Windows 10 | ||
Bus Type PCI | ||
Port Type USB | ||
Maximum Power Consumption 350W | ||
Onboard Memory 4000MB | ||
Minimum Operating Temperature 0°C | ||
Depth 55.5mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 45°C | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC IPC427E microbox PC which have Celeron G3902E processor. The supply voltage of this PC is 24 V DC. It has 4 GB RAM and IP20 degree of protection. This SIMATIC IPC427E microbox PC having a width of 262 mm, height of 133 mm and depth of 55.5 mm.
Low mounting depth, ambient temperature up to 55 °C
Windows 10 IoT Enterprise 2016 LTSB, 64 bit operating system
System tested SIMATIC software
