Revolution PI RevPi Connect 5, Industrial Computer, 22W, ARM Cortex 2.4 GHz, 32 GB, 4
- RS Stock No.:
- 428-429
- Mfr. Part No.:
- PR100413
- Brand:
- Revolution PI
Subtotal (1 unit)*
$1,196.18
(exc. GST)
$1,315.80
(inc. GST)
Add 1 unit to get free delivery
Temporarily out of stock
- 3 unit(s) shipping from 05 March 2026
- Plus 6 unit(s) shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,196.18 |
*price indicative
- RS Stock No.:
- 428-429
- Mfr. Part No.:
- PR100413
- Brand:
- Revolution PI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Revolution PI | |
| Number of Cores | 4 | |
| Processor Type | ARM Cortex | |
| Series | RevPi Connect 5 | |
| Clock Speed | 2.4 GHz | |
| IP Rating | IP20 | |
| Bus Type | USB | |
| Supply Voltage | 24 V dc | |
| Port Type | Micro-HDMI, RJ45, USB | |
| Dimensions | 96 x 45 x 115 mm | |
| Maximum Power Consumption | 22W | |
| Onboard Memory | 32 GB | |
| Select all | ||
|---|---|---|
Brand Revolution PI | ||
Number of Cores 4 | ||
Processor Type ARM Cortex | ||
Series RevPi Connect 5 | ||
Clock Speed 2.4 GHz | ||
IP Rating IP20 | ||
Bus Type USB | ||
Supply Voltage 24 V dc | ||
Port Type Micro-HDMI, RJ45, USB | ||
Dimensions 96 x 45 x 115 mm | ||
Maximum Power Consumption 22W | ||
Onboard Memory 32 GB | ||
- COO (Country of Origin):
- DE
The Revolution PI Raspberry Pi Compute Module 5 combines the powerful ARM Cortex-A76 processor and the versatile Broadcom BCM2712 system on chip, the RevPi Connect 5 enables energy efficient processing with extensive peripheral connectivity, perfect for industrial automation based on proven Raspberry Pi technology. The quad core processor clocks at up to 2.4 GHz and therefore offers significantly higher computing power compared to the Compute Module 4.
DIN rail housing for TH35 according to DIN EN 60715 standard
IP20 protection rated
According to IEC 61000-6-4 Emission standard for industrial environments
According to IEC 61000-6-2 Immunity standard for industrial environments
Equipped with various communication interfaces
IP20 protection rated
According to IEC 61000-6-4 Emission standard for industrial environments
According to IEC 61000-6-2 Immunity standard for industrial environments
Equipped with various communication interfaces
Related links
- Revolution PI RevPi Connect 5 22W 32 GB, 4
- Revolution PI RevPi Connect 4 20W 32 GB, 4
- Revolution PI RevPi Connect 4 20W 8 GB, 4
- Revolution PI PR100 20W 32 GB
- Revolution PI PR100 11W 32 GB
- Revolution PI RevPi Connect S 20W 32GB (Flash) / 1GB (RAM), 4 Linux
- Revolution PI RevPi Connect S 20W 8GB (Flash) / 1GB (RAM), 4 Linux
- Revolution PI RevPi Connect S 20W 16GB (Flash) / 1GB (RAM), 4 Linux
