Revolution PI RevPi Connect 4 Industrial Computer 20 W ARM Cortex 1.5 GHz 8GB 4

Subtotal (1 unit)*

$854.33

(exc. GST)

$939.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 05 May 2026
  • Plus 7 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$854.33

*price indicative

RS Stock No.:
271-3625
Distrelec Article No.:
303-89-270
Mfr. Part No.:
PR100376
Brand:
Revolution PI
Find similar products by selecting one or more attributes.
Select all

Brand

Revolution PI

Product Type

Industrial Computer

Number of Cores

4

Processor Type

ARM Cortex

Series

RevPi Connect 4

Clock Speed

1.5GHz

IP Rating

IP20

Bus Type

USB

Port Type

RJ45

Maximum Power Consumption

20W

Housing Material

Polycarbonate

Onboard Memory

8GB

Type of Memory Onboard

LPDDR4

Standards/Approvals

CE, UKCA

Minimum Operating Temperature

-25°C

Width

45mm

Depth

110.5mm

Maximum Operating Temperature

55°C

COO (Country of Origin):
DE
The Kunbus RevPi connect 4 with 2 GB RAM and 8 GB flash memory, made of polycarbonate material and has DIN rail housing.

Protection class IP20

Maximum relative humidity up to 93 percent

Related links