Revolution PI RevPi Connect 4 Industrial Computer 20 W ARM Cortex 1.5 GHz 32GB 4
- RS Stock No.:
- 271-3627
- Distrelec Article No.:
- 303-89-632
- Mfr. Part No.:
- PR100378
- Brand:
- Revolution PI
Subtotal (1 unit)*
$1,124.63
(exc. GST)
$1,237.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,124.63 |
*price indicative
- RS Stock No.:
- 271-3627
- Distrelec Article No.:
- 303-89-632
- Mfr. Part No.:
- PR100378
- Brand:
- Revolution PI
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
| Brand | Revolution PI | |
| Product Type | Industrial Computer | |
| Number of Cores | 4 | |
| Processor Type | ARM Cortex | |
| Clock Speed | 1.5GHz | |
| Series | RevPi Connect 4 | |
| IP Rating | IP20 | |
| Bus Type | USB | |
| Port Type | RJ45, HDMI, USB | |
| Maximum Power Consumption | 20W | |
| Housing Material | Polycarbonate | |
| Onboard Memory | 32GB | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | IEC 61000-4 | |
| Maximum Operating Temperature | 55°C | |
| Select all | ||
|---|---|---|
Brand Revolution PI | ||
Product Type Industrial Computer | ||
Number of Cores 4 | ||
Processor Type ARM Cortex | ||
Clock Speed 1.5GHz | ||
Series RevPi Connect 4 | ||
IP Rating IP20 | ||
Bus Type USB | ||
Port Type RJ45, HDMI, USB | ||
Maximum Power Consumption 20W | ||
Housing Material Polycarbonate | ||
Onboard Memory 32GB | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals IEC 61000-4 | ||
Maximum Operating Temperature 55°C | ||
- COO (Country of Origin):
- DE
The Kunbus RevPi connect 4 with 4 GB RAM and 32 GB flash memory, made of polycarbonate material and has DIN rail housing.
Protection class IP20
Maximum relative humidity up to 93 percent
Related links
- Revolution PI RevPi Connect 4 20W 32 GB, 4
- Revolution PI RevPi Connect 4 20W 8 GB, 4
- Revolution PI RevPi Connect 5 22W 32 GB, 4
- Revolution PI PR100 20W 32 GB
- Revolution PI RevPi Connect S 20W 8GB (Flash) / 1GB (RAM), 4 Linux
- Revolution PI RevPi Connect SE 20W 16GB (Flash) / 1GB (RAM), 4 Linux
- Revolution PI RevPi Connect S 20W 32GB (Flash) / 1GB (RAM), 4 Linux
- Revolution PI RevPi Connect SE 20W 32GB (Flash) / 1GB (RAM), 4 Linux