Siemens 6AV7880 Industrial Computer Intel Core i5 2.4 GHz 8GB 4 Windows 10
- RS Stock No.:
- 149-112
- Mfr. Part No.:
- 6AV7880-4AA01-0AA2
- Brand:
- Siemens
Subtotal (1 unit)*
$5,146.57
(exc. GST)
$5,661.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,146.57 |
*price indicative
- RS Stock No.:
- 149-112
- Mfr. Part No.:
- 6AV7880-4AA01-0AA2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Industrial Computer | |
| Number of Cores | 4 | |
| Processor Type | Intel Core i5 | |
| Clock Speed | 2.4GHz | |
| Series | 6AV7880 | |
| Compatible Operating System | Windows 10 | |
| IP Rating | IP65 | |
| Number of Card Slots | 1 | |
| Housing Material | Plastic | |
| Graphic Output Onboard | Yes | |
| Onboard Memory | 8GB | |
| Type of Memory Onboard | Ddr4 Sodimm | |
| Depth | 192mm | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | FCC, CE, MIL-STD-810H, CSA | |
| Width | 272mm | |
| Maximum Operating Temperature | 45°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Industrial Computer | ||
Number of Cores 4 | ||
Processor Type Intel Core i5 | ||
Clock Speed 2.4GHz | ||
Series 6AV7880 | ||
Compatible Operating System Windows 10 | ||
IP Rating IP65 | ||
Number of Card Slots 1 | ||
Housing Material Plastic | ||
Graphic Output Onboard Yes | ||
Onboard Memory 8GB | ||
Type of Memory Onboard Ddr4 Sodimm | ||
Depth 192mm | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals FCC, CE, MIL-STD-810H, CSA | ||
Width 272mm | ||
Maximum Operating Temperature 45°C | ||
- COO (Country of Origin):
- TW
The Siemens IPC is multi-touch. It having 256 GB SSD and 8 GB RAM. it Features an Intel Core i5-11, Windows 10 21H2 IoT Enterprise LTSC, resolution upto 1280x800 pixels, brightness is 350 cd/m2, Wi-Fi, Bluetooth with 3,500 mAh battery.
Turbo Boost Technology 2.0
Micro HDMI
Related links
- Siemens 6AV7880 Intel Core i5 2.4 GHz 4 Windows
- Siemens 6AV7880 Intel Core i5 2.4 GHz 4 Windows
- Siemens 6AV7880 Intel Core i5 2.4 GHz 4 Windows
- Bosch Rexroth ctrlX IPC – PR42 70W 8 GB, 2 Windows
- Schneider Electric PS6000 121W 8 GB, 4 Windows
- MOXA BXP-C100 90W 8 GB, 4 Windows
- MOXA DRP-C100 90W 8 GB, 4 Windows
- Siemens SIMATIC IPC347G 350W 6 MB, 4 Windows
