Schneider Electric PS6000 Industrial Computer 121 W Intel Core i5 4.1 GHz 8GB 4 Windows 10
- RS Stock No.:
- 212-016
- Mfr. Part No.:
- PFXP65BCTO
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$5,988.15
(exc. GST)
$6,586.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,988.15 |
*price indicative
- RS Stock No.:
- 212-016
- Mfr. Part No.:
- PFXP65BCTO
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Industrial Computer | |
| Processor Type | Intel Core i5 | |
| Number of Cores | 4 | |
| Clock Speed | 4.1GHz | |
| Series | PS6000 | |
| IP Rating | IP20 | |
| Compatible Operating System | Windows 10 | |
| Port Type | Ethernet | |
| Maximum Power Consumption | 121W | |
| Number of Card Slots | 2 | |
| Graphic Output Onboard | Yes | |
| Onboard Memory | 8GB | |
| Type of Memory Onboard | DDR4 RAM | |
| Standards/Approvals | DNV, cULus Class 1 Division 2, ATEX Zone 22 dust, KC, FCC Part 15, CSA, ATEX Zone 2, CSA C22-2 No 61010-2-201, RCM, CE, UKCA, UL 61010-2-201, EAC, IECEx zone 22, IECEx Zone 2 | |
| Width | 290 mm | |
| Minimum Operating Temperature | 0°C | |
| Depth | 65mm | |
| Maximum Operating Temperature | 55°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Industrial Computer | ||
Processor Type Intel Core i5 | ||
Number of Cores 4 | ||
Clock Speed 4.1GHz | ||
Series PS6000 | ||
IP Rating IP20 | ||
Compatible Operating System Windows 10 | ||
Port Type Ethernet | ||
Maximum Power Consumption 121W | ||
Number of Card Slots 2 | ||
Graphic Output Onboard Yes | ||
Onboard Memory 8GB | ||
Type of Memory Onboard DDR4 RAM | ||
Standards/Approvals DNV, cULus Class 1 Division 2, ATEX Zone 22 dust, KC, FCC Part 15, CSA, ATEX Zone 2, CSA C22-2 No 61010-2-201, RCM, CE, UKCA, UL 61010-2-201, EAC, IECEx zone 22, IECEx Zone 2 | ||
Width 290 mm | ||
Minimum Operating Temperature 0°C | ||
Depth 65mm | ||
Maximum Operating Temperature 55°C | ||
- COO (Country of Origin):
- CN
The Schneider Electric Modular Box PC features an Intel UHD Graphics 620 video controller and runs Windows 10 IoT Enterprise 64-bit with multi-language support. It supports a 24V DC or 100-240V AC power supply and is compatible with FP5000, PS6000, and FP6000 systems. The unit is designed for wall mounting or flat mounting and is suitable for use as an accessory or separate part in a PC panel on display unit.
Expandable to 64 GB RAM DDR4 internal in 2 slots
Secure password boot UEFI
IP20 rated
Related links
- Siemens 6AV7880 Intel Core i5 2.4 GHz 4 Windows
- MOXA BXP-C100 90W 8 GB, 4 Windows
- MOXA DRP-C100 90W 8 GB, 4 Windows
- Siemens 6AV7880 Intel Core i5 2.4 GHz 4 Windows
- Siemens 6AV7880 Intel Core i5 2.4 GHz 4 Windows
- Bosch Rexroth ctrlX IPC – PR42 70W 8 GB, 2 Windows
- Bosch Rexroth ctrlX IPC – PR43 70W 8 GB, 2 Windows
- MOXA DRP-C100 90W 8 GB, 4 Windows

