Siemens 6AV7880 Industrial Computer Intel Core i5 2.4 GHz 16GB 4 Windows 10

Subtotal (1 unit)*

$8,102.99

(exc. GST)

$8,913.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,102.99

*price indicative

RS Stock No.:
149-116
Mfr. Part No.:
6AV7880-4CB01-1AA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Processor Type

Intel Core i5

Product Type

Industrial Computer

Number of Cores

4

Clock Speed

2.4GHz

Series

6AV7880

Compatible Operating System

Windows 10

IP Rating

IP65

Housing Material

Plastic

Onboard Memory

16GB

Type of Memory Onboard

RAM

Standards/Approvals

EAC, UKCA, RoHS, CE

Depth

192mm

The Siemens IPC is multi-touch. It having 512 GB SSD and 32 GB RAM. it Features an Intel Core i5-11, Windows 10 21H2 IoT Enterprise LTSC, resolution upto 1920x1200 pixels, brightness is 800 cd/m2, Wi-Fi, Bluetooth with 3,500 mAh battery.

Turbo Boost Technology 2.0

Micro HDMI

Related links