MOXA DRP-A100 Industrial Computer 50 W Intel Atom X6425E Processor 2 GHz 8GB 4 Windows, Linux

Subtotal (1 unit)*

$5,029.35

(exc. GST)

$5,532.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,029.35

*price indicative

RS Stock No.:
111-954
Mfr. Part No.:
DRP-A100-E4-T-Win10
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Industrial Computer

Processor Type

Intel Atom X6425E Processor

Number of Cores

4

Clock Speed

2GHz

Series

DRP-A100

IP Rating

IP20

Compatible Operating System

Windows, Linux

Port Type

HDMI, Serial, USB, VGA, Ethernet

Number of Card Slots

2

Maximum Power Consumption

50W

Graphic Output Onboard

Yes

Housing Material

Metal

Onboard Memory

8GB

Type of Memory Onboard

DDR4

Standards/Approvals

CRoHS, EN 55032/35, WEEE, UL 62368-1 (CB), DNV-CG-0339, IEC 61000-4-5, IEC 60068-2-64, IEC 61000-4-4, FCC Part 15B Class A, CISPR 32, RoHS, IEC 60945, IEC 62368-1, IEC 60068-2-2, ISTA 1A, IEC 61000-4-6, EN 62368-1, BSMI, IEC 61000-4-2, IEC 60068-2-27, IEC 61000-4-3, UL 62368-1, IEC 60068-2-1, IEC 61000-4-8

Depth

60mm

Minimum Operating Temperature

-30°C

Width

130mm

Maximum Operating Temperature

60°C

COO (Country of Origin):
TW
The Moxa DIN rail mountable computers are powered by either an Intel Atom x6211E dual-core 1.30 GHz or an Intel Atom x6425E quad-core 2.0 GHz processor. The communication interfaces are located on the front and rear sides of the product, enabling easy access and expansion for industrial applications. A dual storage design that includes CFast and SD slots enables easy storage expansion.

Compact size to fit most field applications

1 x Cfast and 1 x SD storage slots

2 LAN and 2 Serial port

DIN rail mountable computers with fanless design

Related links