MOXA DRP-C100 Industrial Computer 90 W Intel Celeron 6305E Processor 1.8 GHz 8GB 2 Linux, Windows

Subtotal (1 unit)*

$5,151.85

(exc. GST)

$5,667.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,151.85

*price indicative

RS Stock No.:
112-020
Mfr. Part No.:
DRP-C100-C1-T-Win10
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Processor Type

Intel Celeron 6305E Processor

Product Type

Industrial Computer

Number of Cores

2

Clock Speed

1.8GHz

Series

DRP-C100

Compatible Operating System

Linux, Windows

IP Rating

IP20

Port Type

Serial, USB, HDMI, Ethernet, VGA

Maximum Power Consumption

90W

Number of Card Slots

2

Graphic Output Onboard

Yes

Housing Material

Metal

Onboard Memory

8GB

Type of Memory Onboard

DDR4

Standards/Approvals

EN 55032/35, IEC 61000-4-5, UL 62368-1, RoHS, FCC Part 15B Class A, IEC 61000-4-6, UL 62368-1 (CB), EN 62368-1, IEC 60068-2-64, IEC 60068-2-1, IEC 60068-2-2, BSMI, IEC 62368-1, ISTA 1A, WEEE, CRoHS, IEC 61000-4-2, DNV-CG-0339, IEC 60068-2-27, IEC 61000-4-4, IEC 61000-4-8, CISPR 32, IEC 60945, IEC 61000-4-3

Width

130mm

Depth

60mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

The Moxa DIN rail mountable computers are powered by an Intel Celeron or Intel Core i5 or i7processor. The communication interfaces are located on the front and rear sides of the product, enabling easy access and expansion for industrial applications. A dual storage design that includes CFast and SD slots enables easy storage expansion.

Compact size to fit most field applications

1 x Cfast and 1 x SD storage slots

2 LAN and 2 Serial port

DIN rail mountable computers with fanless design

Related links