MOXA BXP-C100 Industrial Computer 90 W Intel Core i5-1145G7E 2.6 GHz 8GB 4 Linux, Windows
- RS Stock No.:
- 111-929
- Mfr. Part No.:
- BXP-C100-C5-2L3C-T
- Brand:
- MOXA
Subtotal (1 unit)*
$6,106.13
(exc. GST)
$6,716.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Ready to ship from 02 November 2026
Units | Per unit |
|---|---|
| 1 + | $6,106.13 |
*price indicative
- RS Stock No.:
- 111-929
- Mfr. Part No.:
- BXP-C100-C5-2L3C-T
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Cores | 4 | |
| Processor Type | Intel Core i5-1145G7E | |
| Product Type | Industrial Computer | |
| Clock Speed | 2.6GHz | |
| Series | BXP-C100 | |
| IP Rating | IP20 | |
| Compatible Operating System | Linux, Windows | |
| Port Type | USB, VGA, Ethernet, HDMI, Serial | |
| Number of Card Slots | 2 | |
| Maximum Power Consumption | 90W | |
| Housing Material | Metal | |
| Graphic Output Onboard | Yes | |
| Onboard Memory | 8GB | |
| Type of Memory Onboard | DDR4 | |
| Depth | 210mm | |
| Width | 166mm | |
| Standards/Approvals | FCC Part 15B Class A, EN 62368-1, ISTA 1A, IEC 60068-2-2, IEC 61000-4-5, IEC 60068-2-27, EN 55032/35, IEC 60068-2-64, UL 62368-1, IEC 61000-4-2, IEC 60945, CISPR 32, BSMI, DNV-CG-0339, RoHS, IEC 61000-4-4, IEC 61000-4-3, IEC 62368-1, CRoHS, IEC 60068-2-1, WEEE, IEC 61000-4-8, UL 62368-1 (CB), IEC 61000-4-6 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Cores 4 | ||
Processor Type Intel Core i5-1145G7E | ||
Product Type Industrial Computer | ||
Clock Speed 2.6GHz | ||
Series BXP-C100 | ||
IP Rating IP20 | ||
Compatible Operating System Linux, Windows | ||
Port Type USB, VGA, Ethernet, HDMI, Serial | ||
Number of Card Slots 2 | ||
Maximum Power Consumption 90W | ||
Housing Material Metal | ||
Graphic Output Onboard Yes | ||
Onboard Memory 8GB | ||
Type of Memory Onboard DDR4 | ||
Depth 210mm | ||
Width 166mm | ||
Standards/Approvals FCC Part 15B Class A, EN 62368-1, ISTA 1A, IEC 60068-2-2, IEC 61000-4-5, IEC 60068-2-27, EN 55032/35, IEC 60068-2-64, UL 62368-1, IEC 61000-4-2, IEC 60945, CISPR 32, BSMI, DNV-CG-0339, RoHS, IEC 61000-4-4, IEC 61000-4-3, IEC 62368-1, CRoHS, IEC 60068-2-1, WEEE, IEC 61000-4-8, UL 62368-1 (CB), IEC 61000-4-6 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- TW
