MOXA BXP-C100 Industrial Computer 90 W Intel Core i5-1145G7E 2.6 GHz 8GB 4 Windows, Linux
- RS Stock No.:
- 111-930
- Mfr. Part No.:
- BXP-C100-C5-8C-T
- Brand:
- MOXA
Subtotal (1 unit)*
$6,461.97
(exc. GST)
$7,108.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $6,461.97 |
*price indicative
- RS Stock No.:
- 111-930
- Mfr. Part No.:
- BXP-C100-C5-8C-T
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Processor Type | Intel Core i5-1145G7E | |
| Number of Cores | 4 | |
| Product Type | Industrial Computer | |
| Series | BXP-C100 | |
| Clock Speed | 2.6GHz | |
| IP Rating | IP20 | |
| Compatible Operating System | Windows, Linux | |
| Port Type | Serial, Ethernet, USB, HDMI, VGA | |
| Maximum Power Consumption | 90W | |
| Number of Card Slots | 2 | |
| Graphic Output Onboard | Yes | |
| Housing Material | Metal | |
| Onboard Memory | 8GB | |
| Type of Memory Onboard | DDR4 | |
| Width | 166mm | |
| Minimum Operating Temperature | -30°C | |
| Depth | 210mm | |
| Standards/Approvals | ISTA 1A, EN 62368-1, IEC 60068-2-1, CISPR 32, FCC Part 15B Class A, UL 62368-1, IEC 62368-1, IEC 61000-4-4, BSMI, UL 62368-1 (CB), IEC 60945, IEC 61000-4-6, IEC 60068-2-27, DNV-CG-0339, RoHS, IEC 61000-4-2, IEC 60068-2-2, CRoHS, WEEE, EN 55032/35, IEC 61000-4-8, IEC 60068-2-64, IEC 61000-4-5, IEC 61000-4-3 | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Processor Type Intel Core i5-1145G7E | ||
Number of Cores 4 | ||
Product Type Industrial Computer | ||
Series BXP-C100 | ||
Clock Speed 2.6GHz | ||
IP Rating IP20 | ||
Compatible Operating System Windows, Linux | ||
Port Type Serial, Ethernet, USB, HDMI, VGA | ||
Maximum Power Consumption 90W | ||
Number of Card Slots 2 | ||
Graphic Output Onboard Yes | ||
Housing Material Metal | ||
Onboard Memory 8GB | ||
Type of Memory Onboard DDR4 | ||
Width 166mm | ||
Minimum Operating Temperature -30°C | ||
Depth 210mm | ||
Standards/Approvals ISTA 1A, EN 62368-1, IEC 60068-2-1, CISPR 32, FCC Part 15B Class A, UL 62368-1, IEC 62368-1, IEC 61000-4-4, BSMI, UL 62368-1 (CB), IEC 60945, IEC 61000-4-6, IEC 60068-2-27, DNV-CG-0339, RoHS, IEC 61000-4-2, IEC 60068-2-2, CRoHS, WEEE, EN 55032/35, IEC 61000-4-8, IEC 60068-2-64, IEC 61000-4-5, IEC 61000-4-3 | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- TW
