MOXA BXP-C100 Industrial Computer 90 W Intel Celeron 6305E 1.8 GHz 8GB 2 Windows, Linux

Subtotal (1 unit)*

$4,385.04

(exc. GST)

$4,823.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,385.04

*price indicative

RS Stock No.:
111-922
Mfr. Part No.:
BXP-C100-C1-2L3C-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Number of Cores

2

Product Type

Industrial Computer

Processor Type

Intel Celeron 6305E

Clock Speed

1.8GHz

Series

BXP-C100

Compatible Operating System

Windows, Linux

IP Rating

IP20

Port Type

USB, Serial, VGA, HDMI, Ethernet

Number of Card Slots

2

Maximum Power Consumption

90W

Graphic Output Onboard

Yes

Housing Material

Metal

Onboard Memory

8GB

Type of Memory Onboard

DDR4

Width

166mm

Standards/Approvals

IEC 60068-2-2, UL 62368-1, IEC 60068-2-1, IEC 61000-4-4, EN 55032/35, IEC 61000-4-8, IEC 62368-1, UL 62368-1 (CB), IEC 60068-2-64, BSMI, IEC 60945, ISTA 1A, DNV-CG-0339, IEC 61000-4-2, IEC 60068-2-27, FCC Part 15B Class A, CISPR 32, EN 62368-1, CRoHS, IEC 61000-4-6, RoHS, WEEE, IEC 61000-4-5, IEC 61000-4-3

Depth

210mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

COO (Country of Origin):
TW
The Moxa Wall mount computers come with 4 digital inputs, and 4 digital outputs. The communication interfaces are located on the front and rear sides of the product, enabling easy access and expansion for industrial applications. A dual storage design that includes CFast and SD slots enables easy storage expansion. The unique battery fastener cover design for the battery slot secures the battery in place and ensures stability in all operating environments.

Box type computer with fanless design

11th Gen Intel Celeron or Intel Core processor

1 x Cfast and 1 x SD storage slots

4 LAN port and 5 Serial port

Compact size to fit most field applications

Related links