Phoenix Contact BL2 BPC Industrial Computer 240GB
- RS Stock No.:
- 100-174
- Distrelec Article No.:
- 303-15-402
- Mfr. Part No.:
- 1213479
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 100-174
- Distrelec Article No.:
- 303-15-402
- Mfr. Part No.:
- 1213479
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Industrial Computer | |
| Series | BL2 BPC | |
| IP Rating | IP20 | |
| Onboard Memory | 240GB | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Industrial Computer | ||
Series BL2 BPC | ||
IP Rating IP20 | ||
Onboard Memory 240GB | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Box PC features 8GB of RAM and a 240GB storage capacity, suitable for various computing tasks.
RoHS compliant
Related links
- Phoenix Contact BL2 BPC 16.8W, Intel Atom 64 Gb
- Phoenix Contact BL2 BPC 16.8W 4
- Phoenix Contact BL2 BPC 2101 Intel Pentium 4
- Phoenix Contact BL2 BPC 1101 Intel Celeron
- Phoenix Contact BL2 BPC 3101 Intel Core i3
- Phoenix Contact BL2 BPC 1541E-8/128-W10 Intel Atom Windows
- Phoenix Contact BL2 BPC 7101 Intel Core i5
- Phoenix Contact BL2 BPC 9101 Intel Core i7
