Phoenix Contact BL2 BPC 7101, Industrial Computer, Intel Core i5
- RS Stock No.:
- 134-035
- Mfr. Part No.:
- 1099309
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-035
- Mfr. Part No.:
- 1099309
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Processor Type | Intel Core i5 | |
| Series | BL2 BPC 7101 | |
| IP Rating | IP20 | |
| Supply Voltage | 24 V dc | |
| Dimensions | 247 x 145 x 54 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Processor Type Intel Core i5 | ||
Series BL2 BPC 7101 | ||
IP Rating IP20 | ||
Supply Voltage 24 V dc | ||
Dimensions 247 x 145 x 54 mm | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Fanless industrial box PC is equipped with a powerful Intel Core i5-6300U processor, 8 GB of RAM, and an open M.2 slot for mass storage. With a compact design and various interfaces, it is ideal for industrial applications requiring reliable computing power.
Intel Core i5 6300U processor
IP20 protection
Flexible mounting options
Highly reliable
IP20 protection
Flexible mounting options
Highly reliable
Related links
- Phoenix Contact BL2 BPC 3101 Intel Core i3
- Phoenix Contact BL2 BPC 9101 Intel Core i7
- Phoenix Contact BL2 BPC 1101 Intel Celeron
- Phoenix Contact BL2 BPC 2101 Intel Pentium 4
- Phoenix Contact BL2 BPC 1541E-8/128-W10 Intel Atom Windows
- Phoenix Contact BL2 BPC 1501E-64-W10 Intel Celeron 32000 MB, Windows
- Phoenix Contact BL2 BPC 16.8W 4
- Phoenix Contact BL2 BPC 16.8W, Intel Atom 64 Gb
