Phoenix Contact BL2 BPC Industrial Computer 16.8 W Intel Atom 1.6 GHz 64GB
- RS Stock No.:
- 518-119
- Mfr. Part No.:
- 1272827
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$2,043.56
(exc. GST)
$2,247.92
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,043.56 |
*price indicative
- RS Stock No.:
- 518-119
- Mfr. Part No.:
- 1272827
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Industrial Computer | |
| Processor Type | Intel Atom | |
| Series | BL2 BPC | |
| Clock Speed | 1.6GHz | |
| IP Rating | IP30 | |
| Port Type | Ethernet | |
| Maximum Power Consumption | 16.8W | |
| Graphic Output Onboard | Yes | |
| Onboard Memory | 64GB | |
| Type of Memory Onboard | LPDDR4 | |
| Minimum Operating Temperature | -40°C | |
| Depth | 46mm | |
| Standards/Approvals | CE-compliant | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Industrial Computer | ||
Processor Type Intel Atom | ||
Series BL2 BPC | ||
Clock Speed 1.6GHz | ||
IP Rating IP30 | ||
Port Type Ethernet | ||
Maximum Power Consumption 16.8W | ||
Graphic Output Onboard Yes | ||
Onboard Memory 64GB | ||
Type of Memory Onboard LPDDR4 | ||
Minimum Operating Temperature -40°C | ||
Depth 46mm | ||
Standards/Approvals CE-compliant | ||
Maximum Operating Temperature 70°C | ||
The Phoenix Contact Advanced box PC is engineered to meet the demands of industrial applications, boasting a fanless design that ensures reliable operation in harsh environments. With an energy efficient Intel Atom E3940 processor and a spacious 64 GB eMMC data storage system, this box PC delivers effective performance while maintaining low power consumption. Its IP30 rated protection safeguards against dust and debris, making it the ideal choice for factory floors and automated processes. The product's versatile mounting options allow for seamless integration into your existing systems, whether mounted on a DIN rail or panel. Designed exclusively for industrial use, this box PC combines robust functionality with a compact size, catering to diverse automation and control needs across various industries.
Fanless design increases reliability and reduces maintenance requirements
Compact dimensions enable easy installation in space constrained environments
Versatile connectivity options ensure compatibility with various industrial peripherals
Wide operational temperature range supports functioning in extreme conditions
Passive cooling technology enhances durability and extends the product lifespan
DIN rail and panel mounting options offer flexibility in installation
Related links
- Phoenix Contact BL2 BPC 16.8W 4
- Phoenix Contact Industrial Computer Windows
- Phoenix Contact BL2 BPC 240 GB
- Phoenix Contact BL2 BPC 2101 Intel Pentium 4
- Phoenix Contact BL2 BPC 1101 Intel Celeron
- Phoenix Contact BL2 BPC 1541E-8/128-W10 Intel Atom Windows
- Phoenix Contact BL2 BPC 1501E-64-W10 Intel Celeron 32000 MB, Windows
- Phoenix Contact BL2 BPC 3101 Intel Core i3
