Recently searched

    Murrelektronik Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, 7000 Series

    Subtotal (1 unit)**

    $118.35

    (exc. GST)

    $130.19

    (inc. GST)

    Add to Basket
    Select or type quantity
    19 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$118.35

    **price indicative

    RS Stock No.:
    827-2843
    Mfr. Part No.:
    7000-21101-0000000
    Brand:
    Murrelektronik Limited
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Murrelektronik Limited

    Number of Contacts

    8

    Mounting Type

    Cable Mount

    Connector Size

    M12

    Plug/Socket

    Plug

    Contact Gender

    Male

    Termination Method

    IDC

    IP Rating

    IP65, IP67

    Body Orientation

    Straight

    Series

    7000

    Coding

    X

    Mating Type

    Plug-In

    Related links