Recently searched

    Murrelektronik Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Female, IP65, IP67, 7000 Series

    Murrelektronik Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Female, IP65, IP67, 7000 Series

    This image is representative of the product range

    1 / 1
    Bulk discount available

    Subtotal (1 unit)**

    $116.04

    (exc. GST)

    $127.64

    (inc. GST)

    Add to Basket
    Select or type quantity
    19 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$116.04
    5 +$114.62

    **price indicative

    RS Stock No.:
    827-2859
    Mfr. Part No.:
    7000-14521-0000000
    Brand:
    Murrelektronik Limited
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Murrelektronik Limited

    Number of Contacts

    4

    Mounting Type

    Cable Mount

    Connector Size

    M12

    Plug/Socket

    Plug

    Contact Gender

    Female

    Termination Method

    IDC

    IP Rating

    IP65, IP67

    Current Rating

    4.0A

    Body Orientation

    Straight

    Series

    7000

    Voltage Rating

    32.0 V

    Coding

    D

    Mating Type

    Plug-In

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -40°C

    Related links