Recently searched

    Murrelektronik Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Plug, Female, IP65, IP67, 7000 Series

    Bulk discount available

    Subtotal (1 unit)**

    $92.26

    (exc. GST)

    $101.49

    (inc. GST)

    Add to Basket
    Select or type quantity
    57 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$92.26
    5 - 9$88.60
    10 - 24$84.93
    25 +$83.09

    **price indicative

    RS Stock No.:
    144-1284
    Mfr. Part No.:
    7000-17301-0000000
    Brand:
    Murrelektronik Limited
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Murrelektronik Limited

    Number of Contacts

    8

    Mounting Type

    Cable Mount

    Connector Size

    M12

    Plug/Socket

    Plug

    Contact Gender

    Female

    Termination Method

    Screw

    IP Rating

    IP65, IP67

    Current Rating

    2.0A

    Series

    7000

    Body Orientation

    Straight

    Coding

    A

    Voltage Rating

    60.0 V

    Mating Type

    Threaded

    Housing Material

    Polymer

    Pole Format

    8P

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -25°C

    Related links