Recently searched

    Murrelektronik Circular Connector, 8 Contacts, Rear Mount, M12 Connector, Socket, Female, IP67, 7000 Series

    Bulk discount available

    Subtotal (1 unit)**

    $103.16

    (exc. GST)

    $113.48

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 12/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4$103.16
    5 - 9$101.91
    10 - 49$99.53
    50 +$95.54

    **price indicative

    RS Stock No.:
    916-3309
    Mfr. Part No.:
    7000-21161-0000000
    Brand:
    Murrelektronik Limited
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Murrelektronik Limited

    Number of Contacts

    8

    Mounting Type

    Rear Mount

    Connector Size

    M12

    Plug/Socket

    Socket

    Contact Gender

    Female

    Termination Method

    Solder

    IP Rating

    IP67

    Current Rating

    500.0mA

    Series

    7000

    Body Orientation

    Straight

    Voltage Rating

    50.0 V , 60.0 V

    Coding

    X

    Mating Type

    Quick Connect

    Housing Material

    Copper

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -40°C

    Related links