Murrelektronik Circular Connector, 5 Contacts, Bulkhead Mount, M12 Connector, Socket, Male, IP65, IP67, 7000 Series
- RS Stock No.:
- 827-2789
- Mfr. Part No.:
- 7000-13521-9720050
- Brand:
- Murrelektronik Limited
8 In AU stock for next working day delivery
89 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$46.23
(exc. GST)
$50.85
(inc. GST)
Units | Per unit |
1 - 4 | $46.23 |
5 - 9 | $45.47 |
10 - 24 | $44.01 |
25 + | $42.79 |
- RS Stock No.:
- 827-2789
- Mfr. Part No.:
- 7000-13521-9720050
- Brand:
- Murrelektronik Limited
Technical data sheets
Legislation and Compliance
Product Details
M12 Flange Mount Bulkhead Connectors
M12 flange mount bulkhead connectors from Murr Elektronik, offered in 4 way and 5 way male and female variants with A coding and TPE wires at 0.5 metres in length. The 4 wire versions (brown, white, black and blue) and the 5 wire versions (brown, white, blue, black, grey) attached wires are multi-stranded 0.34mm2, with PP insulation. The connector contacts are rated to a maximum current capacity of 4A and with an overall operating voltage of a maximum of 250 Vac/dc for 4 way connectors and 125 Vac/dc for the 5 way M12 connector versions. These durable M12 bulkhead connectors have an IP67 rating when mated.
Operating voltage 250 Vac/dc max (4 way), 125 Vac/dc (5 way)
Number of wires 4 or 5 x 0.34mm2
Screw thread M12x1mm
IP67 once mated
Operating temperature range -40 to +80 °C
Number of wires 4 or 5 x 0.34mm2
Screw thread M12x1mm
IP67 once mated
Operating temperature range -40 to +80 °C
Standards
EN60529
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Bulkhead Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP65, IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | 7000 |
Voltage Rating | 125 V |
Coding | A |
Mating Type | Plug-In |
Housing Material | Stainless Steel |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Related links
- Murrelektronik Limited 7000 Series Retaining Clip for Use with M12
- Murrelektronik Circular Connector M12 Connector IP67, 7000 Series
- Murrelektronik Circular Connector Cable Mount Socket IP67, 7000 Series
- Murrelektronik Circular Connector Bulkhead Mount Socket IP67, 7000 Series
- Murrelektronik Circular Connector Rear Mount Socket IP67, 7000 Series
- Murrelektronik Limited Straight Male 5 way M12 to Connector, 200mm
- Murrelektronik Circular Connector M12 Connector Male 7000 Series
- Murrelektronik Limited 7000 Series Tube Adapter for Use with...