Recently searched

    Amphenol Circular Connector, 5 Contacts, Cable Mount, Plug, Male, IP66, IP67, ECTA 133 Series

    Amphenol Air LB
    RS Stock No.:
    691-2599
    Mfr. Part No.:
    1331 M 405 MZ
    Brand:
    Amphenol Air LB

    This image is representative of the product range

    View this category
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price (ex. GST) Each

    $176.49

    (exc. GST)

    $194.14

    (inc. GST)

    unitsPer unit
    1 - 9$176.49
    10 - 24$171.72
    25 - 49$167.43
    50 - 99$163.78
    100 +$160.94
    RS Stock No.:
    691-2599
    Mfr. Part No.:
    1331 M 405 MZ
    Brand:
    Amphenol Air LB

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    DE

    Product Details

    In-Line Plug Connectors


    Plugs with Pin Contacts
    Nickel Plated
    Copper Alloy Contacts, gold over nickel plating
    Temperature range -40 to 125°C

    Note

    Requires backshell
    For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


    ECTA 133 Metal Circular Connectors

    Specifications

    Attribute
    Value
    Number of Contacts5
    Mounting TypeCable Mount
    Plug/SocketPlug
    Contact GenderMale
    Termination MethodSolder
    IP RatingIP66, IP67
    Current Rating40.0A
    SeriesECTA 133
    Body OrientationStraight
    Voltage Rating1 kV
    Shell Size4
    Mating TypePush-Pull
    Housing MaterialMetal
    Contact PlatingGold over Nickel
    Maximum Operating Temperature+125°C
    Minimum Operating Temperature-40°C
    Contact MaterialCopper
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price (ex. GST) Each

    $176.49

    (exc. GST)

    $194.14

    (inc. GST)

    unitsPer unit
    1 - 9$176.49
    10 - 24$171.72
    25 - 49$167.43
    50 - 99$163.78
    100 +$160.94