Amphenol Cable Mount Connector, 12 Contacts, Plug
- RS Stock No.:
- 691-2603
- Mfr. Part No.:
- 1332 M 212 MZ
- Manufacturer:
- Amphenol Air LB
View this category
136 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$147.45
(exc. GST)
$162.19
(inc. GST)
units | Per unit |
1 - 4 | $147.45 |
5 - 24 | $145.18 |
25 - 49 | $140.90 |
50 + | $136.08 |
- RS Stock No.:
- 691-2603
- Mfr. Part No.:
- 1332 M 212 MZ
- Manufacturer:
- Amphenol Air LB
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Amphenol Circular Connector
Features and Benefits
Applications
Certifications
Specifications
Attribute | Value |
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Termination Method | Solder |
IP Rating | IP66, IP67 |
Contact Gender | Male |
Current Rating | 7.5A |
Shell Size | 2 |
Voltage Rating | 500 V |
Mating Type | Push-Pull |
Body Orientation | Straight |
Series | Ecta133 |
Housing Material | Metal |
Contact Plating | Gold over Nickel |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |