Amphenol Air LB Circular Connector, 5 Contacts, Panel Mount, Plug, Male, IP66, IP67, ECTA 133 Series
- RS Stock No.:
- 248-3590
- Mfr. Part No.:
- 1331E295MS
- Brand:
- Amphenol Air LB
Bulk discount available
Subtotal (1 unit)**
$161.46
(exc. GST)
$177.61
(inc. GST)
12 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $161.46 |
10 - 24 | $155.83 |
25 - 49 | $150.93 |
50 - 99 | $146.00 |
100 + | $138.97 |
**price indicative
- RS Stock No.:
- 248-3590
- Mfr. Part No.:
- 1331E295MS
- Brand:
- Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Air LB | |
Number of Contacts | 5 | |
Mounting Type | Panel Mount | |
Connector Size | Standard | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Crimp | |
IP Rating | IP66, IP67 | |
Series | ECTA 133 | |
Select all | ||
---|---|---|
Brand Amphenol Air LB | ||
Number of Contacts 5 | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP66, IP67 | ||
Series ECTA 133 | ||
Related links
- Amphenol Air LB Circular Connector Panel Mount IP66 ECTA 133 Series
- Amphenol Air LB Circular Connector Panel Mount IP66 ECTA 133 Series
- Amphenol Air LB Circular Connector Panel Mount Female IP67, ECTA 133 Series
- Amphenol Air LB Circular Connector Cable Mount Male IP67, ECTA 133 Series
- Amphenol Air LB Circular Connector Panel Mount Male IP67, ECTA 133 Series
- Amphenol Air LB Circular Connector Push-Pull IP66 ECTA 133 Series
- Amphenol Air LB Circular Connector Panel Mount IP66 ECTA 133 Series
- Amphenol Air LB Circular Connector Panel Mount IP66 ECTA 133 Series