Amphenol Air LB Circular Connector, 5 Contacts, Push Pull, Standard Connector, Socket, Male, IP66, IP67, ECTA 133 Series

Bulk discount available

Subtotal (1 unit)*

$31.77

(exc. GST)

$34.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$31.77
10 - 49$30.80
50 - 99$29.83
100 - 249$29.20
250 +$28.57

*price indicative

RS Stock No.:
227-2330
Mfr. Part No.:
5440E105M
Brand:
Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Air LB

Product Type

Circular Connector

Number of Contacts

5

Mount Type

Push Pull

Connector Size

Standard

Current

5A

Plug/Socket

Socket

Contact Gender

Male

IP Rating

IP66, IP67

Series

ECTA 133

Orientation

Straight

Voltage

630 V

Minimum Operating Temperature

-40°C

Termination Type

Push Pull

Shell Size

1 mm

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The Amphenol Air LB Standard circular connector receptacle 5 pint offers a range of plastic circular connectors for industrial applications (robotics, laboratory test equipment, transportation industry and tool interconnection).

up to IP67 rating

-40°C to +125°C temperature range

Related links