Wurth Elektronik 0402A WE-KI SMD Wire Wound Ceramic Inductor Inductor Kit, 36 pieces
- RS Stock No.:
- 862-5060
- Mfr. Part No.:
- 744765A
- Brand:
- Wurth Elektronik
Subtotal (1 unit)*
$246.28
(exc. GST)
$270.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $246.28 |
*price indicative
- RS Stock No.:
- 862-5060
- Mfr. Part No.:
- 744765A
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor Kit | |
| Kit Contents | 0402A WE-KI SMD Wire Wound Ceramic Inductor | |
| Number of Pieces | 36 | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Maximum Inductance | 56nH | |
| Minimum Inductance | 1nH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor Kit | ||
Kit Contents 0402A WE-KI SMD Wire Wound Ceramic Inductor | ||
Number of Pieces 36 | ||
Automotive Standard No | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Maximum Inductance 56nH | ||
Minimum Inductance 1nH | ||
- COO (Country of Origin):
- MY
WE-KI SMD Wire Wound Ceramic Inductor Kit
up to 12.5 GHz
Inductance tolerances: 5% (2% on request)
High thermal stability
Recommended soldering: Reflow
Operating temperature: –40°C to +125°C
Especially developed for high frequency applications including RF transceiver/communications; Bluetooth; Wireless LAN
Please see data sheet for Kit contents and custom designs are available on request
Surface Mount Inductors and Chokes
Related links
- Wurth Elektronik 0805/1008A/C WE-KI SMD Wire Wound Ceramic Inductor Inductor Kit, 36 pieces
- Wurth Elektronik Inductor Kit, 36 pieces
- Wurth Elektronik 0402A WE-MK Multilayer Ceramic SMD Inductor Inductor Kit, 30 pieces
- Wurth Elektronik WE-GF SMD Wire Wound Inductor RF Choke Inductor Kit, 32 pieces
- Bourns Wire Wound Inductor Inductor Kit, 250 pieces
- Wurth Elektronik 0603A WE-MK Multilayer Ceramic SMD Inductor Inductor Kit, 34 pieces
- Wurth 0603A Shielded Wire-wound SMD Inductor with a Ceramic Core, 12 nH Wire-Wound 700mA Idc Q:35
- Wurth Elektronik 6033/7332 WE-PD SMD Power Inductor Inductor Kit, 35 pieces
