Wurth Elektronik 6033/7332 WE-PD SMD Power Inductor Inductor Kit, 35 pieces

Subtotal (1 unit)*

$381.79

(exc. GST)

$419.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$381.79

*price indicative

RS Stock No.:
862-5086
Distrelec Article No.:
301-89-474
Mfr. Part No.:
744778
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Kit Contents

6033/7332 WE-PD SMD Power Inductor

Product Type

Inductor Kit

Number of Pieces

35

Automotive Standard

No

Mount Type

Surface

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Minimum Inductance

1μH

Maximum Inductance

330μH

COO (Country of Origin):
CN

WE-PD SMD Shielded Power Inductor Kit


They have a plastic base in the one piece construction thus making them more suitable for high vibration or shock applications

Magnetically shielded version which results in a low leakage field

High storage capacity

Low self-losses

Highest possible current loading for SMD Inductors

Reflow soldering recommended

Operating temperature: –40°C to +125°

Applications: Switching Regulators with low operating voltages (computer, laptop, mobile phones, pagers); Integrated DC/DC-converter; Graphic cards

Also perfectly suitable for switching regulators with extremely high efficiency greater than 86%

Surface Mount Inductors and Chokes


Each
$376.47
Each
$311.11
Each
$246.28

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy