Wurth Elektronik WE-TI Type 8012/1014/1020 Radial Leaded Wire Inductor Inductor Kit, 15 pieces

Subtotal (1 unit)*

$240.46

(exc. GST)

$264.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$240.46

*price indicative

RS Stock No.:
862-5054
Distrelec Article No.:
301-83-110
Mfr. Part No.:
744743
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Inductor Kit

Kit Contents

WE-TI Type 8012/1014/1020 Radial Leaded Wire Inductor

Number of Pieces

15

Automotive Standard

No

Mount Type

Radial

Standards/Approvals

RoHS

Maximum Inductance

150mH

Minimum Inductance

10μH

COO (Country of Origin):
CN

WE-TI Radial Leaded Wire Wound Inductor Kit


High saturation core material

Small size

Maximum current up to 8.5 A

Custom design on request

Applications in Signal filtering; Switches, switching power supply for small and medium voltage; Power supply filter; EMI filter

Leaded Inductors and Chokes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy