Wurth Elektronik WE-FI Toroidal Line Choke Inductor Kit, 127 pieces
- RS Stock No.:
- 862-5045
- Distrelec Article No.:
- 301-83-131
- Mfr. Part No.:
- 744705
- Brand:
- Wurth Elektronik
Subtotal (1 unit)*
$246.28
(exc. GST)
$270.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $246.28 |
*price indicative
- RS Stock No.:
- 862-5045
- Distrelec Article No.:
- 301-83-131
- Mfr. Part No.:
- 744705
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Kit Contents | WE-FI Toroidal Line Choke | |
| Product Type | Inductor Kit | |
| Number of Pieces | 127 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Inductance | 10μH | |
| Maximum Inductance | 700μH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Kit Contents WE-FI Toroidal Line Choke | ||
Product Type Inductor Kit | ||
Number of Pieces 127 | ||
Automotive Standard No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Inductance 10μH | ||
Maximum Inductance 700μH | ||
- COO (Country of Origin):
- CN
WE-FI Leaded Toroidal Line Choke Kit
Current loading up to 5 A
Iron powder cores with low losses
Low magnetically leakage field
Operating temperature: –25 ºC to +125 ºC
Custom designs on request
Application in voltage transformers and power supplies for interference frequencies up to 10 MHz; for switching frequencies up to 100 kHz and Perfect for filtering of symmetric interferences
Leaded Inductors and Chokes
- RS Stock No. 8625118
- Mfr. Part No. 744864
Each
$246.28
- RS Stock No. 8625054
- Mfr. Part No. 744743
Each
$246.28
- RS Stock No. 8625023
- Mfr. Part No. 744357
Each
$376.47
- RS Stock No. 8625048
- Mfr. Part No. 744713
Each
$311.11
Related links
- Wurth Elektronik WE-FC Common Mode Power Line Choke Inductor Kit, 30 pieces
- TDK Common Mode Choke Inductor Kit, 200 pieces
- TDK Common Mode Choke Inductor Kit, 100 pieces
- Wurth Elektronik WE-GF SMD Wire Wound Inductor RF Choke Inductor Kit, 32 pieces
- Wurth Elektronik Current Compensated Choke Inductor Kit, 72 pieces
- TDK Common Mode Choke Inductor Sample Kit, 240 pieces
- TDK Common Mode Choke Inductor Sample Kit, 750 pieces
- TDK Common Mode Choke Inductor Kit











