TDK Common Mode Choke Inductor Kit, 200 pieces

This image is representative of the product range

Subtotal (1 unit)*

$69.84

(exc. GST)

$76.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.84

*price indicative

RS Stock No.:
475-650
Mfr. Part No.:
B82721X0002
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Kit Contents

Common Mode Choke

Product Type

Inductor Kit

Number of Pieces

200

Automotive Standard

No

Mount Type

Surface

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS

Minimum Inductance

0.220mH

Maximum Inductance

3000mH

COO (Country of Origin):
CN
The EPCOS SMD Ring Core Choke Sample Kit designed for EMI suppression in electronic circuits. It features a Compact design with low stray inductance, making it Ideal for differential-mode interference suppression.

Suitable for reflow soldering

RoHS compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy