TDK Common Mode Choke Inductor Kit, 200 pieces
- RS Stock No.:
- 475-649
- Mfr. Part No.:
- B82721X0002
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$365.64
(exc. GST)
$402.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $73.128 | $365.64 | - |
| 25 + | $68.742 | $343.71 | 5% |
*price indicative
- RS Stock No.:
- 475-649
- Mfr. Part No.:
- B82721X0002
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Kit Contents | Common Mode Choke | |
| Product Type | Inductor Kit | |
| Number of Pieces | 200 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Minimum Inductance | 0.220mH | |
| Maximum Inductance | 3000mH | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Kit Contents Common Mode Choke | ||
Product Type Inductor Kit | ||
Number of Pieces 200 | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Minimum Inductance 0.220mH | ||
Maximum Inductance 3000mH | ||
- COO (Country of Origin):
- CN
The EPCOS SMD Ring Core Choke Sample Kit designed for EMI suppression in electronic circuits. It features a Compact design with low stray inductance, making it Ideal for differential-mode interference suppression.
Suitable for reflow soldering
RoHS compatible
Related links
- TDK Common Mode Choke Inductor Kit, 200 pieces
- TDK Common Mode Choke Inductor Kit, 100 pieces
- TDK Common Mode Choke Inductor Sample Kit, 240 pieces
- TDK Common Mode Choke Inductor Sample Kit, 750 pieces
- TDK Common Mode Choke Inductor Kit
- TDK Common Mode Choke Inductor Sample Kit, 120 pieces
- TDK Common Mode Choke Inductor Sample Kit, 100 pieces
- TDK Common Mode Choke Inductor Sample Kit, 220 pieces
