TDK SMT Transformer Transformer Kit, 7200 pieces
- RS Stock No.:
- 475-576
- Mfr. Part No.:
- B82801X0002
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 unit)*
$115.23
(exc. GST)
$126.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.23 |
*price indicative
- RS Stock No.:
- 475-576
- Mfr. Part No.:
- B82801X0002
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Kit Contents | SMT Transformer | |
| Product Type | Transformer Kit | |
| Number of Pieces | 7200 | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Maximum Inductance | 8000μH | |
| Minimum Inductance | 80μH | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Kit Contents SMT Transformer | ||
Product Type Transformer Kit | ||
Number of Pieces 7200 | ||
Automotive Standard No | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Maximum Inductance 8000μH | ||
Minimum Inductance 80μH | ||
- COO (Country of Origin):
- CN
The EPCOS Current Sense Transformers 5.0 are designed for switching power supplies, feedback control, and overload sensing, offering precise current measurement. They are ensuring efficient performance in power electronics. These transformers supports various turns ratios for flexible applications.
Compact design
Low DC resistance
Related links
- TDK SMT Transformer Transformer Kit, 7200 pieces
- TDK SMT Transformer Transformer Kit, 800 pieces
- TDK N87 ELP 38/8/25 Transformer Ferrite Core For Use With Power TransFormers
- TDK SMT Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20 % 800 mA Idc
- Phoenix Contact for use with PACT Current Transformers Mounting Kit
- TE Connectivity SMT 63 Resistor Kit 0 Ω → 1MΩ
- Nova SMT 144 Resistor Kit 10 Ω → 10MΩ
- TDK N87 RM 10 Transformer Ferrite Core For Use With Transformer
